Klauke 168R16BK Crimp Cable Lug 90° M16 95mm² 1 piece

Image Representative of Range

Klauke 168R16BK Crimp Cable Lug 90° M16 95mm² 1 piece

MPN
168R16BK
Brand
Klauke
EAN-13
4012078472067
Order Code
12-2597
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Klauke 168R16BK is a crimp cable lug with a 90-degree blade terminal, designed to accommodate cables with a 95 mm² cross-section. Typically used in electrical installations, it provides a secure connection for high current applications. This durable connector ensures reliable performance and is suitable for industrial and commercial settings.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot