Klauke 168R12 Crimp Cable Lug 90° M12 95mm² 1 piece

Image Representative of Range

Klauke 168R12 Crimp Cable Lug 90° M12 95mm² 1 piece

MPN
168R12
Brand
Klauke
EAN-13
4012078472012
Order Code
12-2595
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Klauke's 168R12 crimp cable lug features a 90-degree blade terminal designed for M12 connections. This robust crimp connector is suitable for use with cables up to 95 mm², ensuring reliable electrical connections. It is typically used in industrial and electrical applications to secure and terminate cables effectively.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot