Klauke 168R10 Crimp Cable Lug 90° M10 95mm² 1 piece

Image Representative of Range

Klauke 168R10 Crimp Cable Lug 90° M10 95mm² 1 piece

MPN
168R10
Brand
Klauke
EAN-13
4012078471992
Order Code
12-2594
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Klauke manufactures the 168R10 crimp cable lug, which is suitable for crimping applications on cables with a cross-section of 95 mm². This lug features a 90° blade terminal and an M10 connection, making it ideal for secure electrical connections in industrial settings. It is typically used for connecting heavy-duty cables in power distribution systems.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot