Klauke 166R8BK Crimp Cable Lug 90° M8 50mm² 1 piece

Image Representative of Range

Klauke 166R8BK Crimp Cable Lug 90° M8 50mm² 1 piece

MPN
166R8BK
Brand
Klauke
EAN-13
4012078471909
Order Code
12-2590
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Klauke manufactures the 166R8BK crimp cable lug, designed for secure electrical connections. This crimp connector features a 90° blade terminal suitable for M8 bolts and accommodates 50 mm² cables. It is commonly used in industrial settings for reliable wiring and cable management.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8

Trustpilot