Kitchen Craft SDICPANBUT Butterfly Shaped Cake Pan

Order Code:

53-5727

Brand: Kitchen Craft MPN: SDICPANBUT EAN-13: 5028250539090
  • Country of Origin:
  • View All

Discontinued


Ideal for making shaped or 3 dimensional cakes, this butterfly shaped cake pan features an intricate butterfly design and can be easily decorated with fondant or buttercream icing. Perfect for birthday parties or other celebrations, this pan forms part of our Sweetly Does It silver anodised novelty bakeware range, including little details to make decorating easy and simple while creating a true 'wow' factor. Absorbing heat quickly and efficient, the pan cooks evenly throughout and also allows for an easy release and quick clean.

Part of Sweetly Does It, our extensive sugarcraft collection that offers everything you need for cake making, decorating, presentation and serving.


  • Handwash only
  • Freezer safe
  • Includes a recipe
  • Oven safe to 220°C / 428°F

Size: 28cm x 20cm x 5cm
With card insert



Trustpilot