Kirschen 6200750 Carpentry Mallet Bronze Head Beech Handle 750g 1pc

MPN
6200750
Brand
Kirschen
EAN-13
4016649620758
Order Code
04-6047
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kirschen 6200750 Carpentry mallet features a head diameter of 50 mm and a length of 200 mm, weighing 750 g. It is ideal for woodworking tasks, providing precision and control due to its balanced design. This handheld tool is commonly used for tasks like chiselling and joinery.
Type Carpentry mallet
Weight 750g
Handle Material Wood
(Ø) 50mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot