Kirschen 3800008 Scraper Angular Effective Tool for Paint Removal

MPN
3800008
Brand
Kirschen
EAN-13
4016649038089
Order Code
04-6025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Kirschen manufactures the 3800008 scraper, which is a durable tool designed for precision scraping applications. This high-quality scraper is suitable for woodworking and removing finishes or adhesives. It is typically used by craftsmen and hobbyists for detailed and efficient surface preparation.
Type Scraper
Dimensions (L x W x H) 150 x 60 x 0.8 mm
Height 0.8mm
Length 150mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot