Kirschen 3500080 Sculpturing Mallet 300g Beech Head Ash Handle 220mm

MPN
3500080
Brand
Kirschen
EAN-13
4016649035897
Order Code
04-6008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £29.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/06/2026

The Kirschen 3500080 sculpturing mallet, weighing 300 g and measuring 220 mm, is an essential hand tool for detailed sculpting tasks. Manufactured by Kirschen, this mallet is ideal for both professionals and hobbyists in sculpting and carving. Its sturdy construction ensures precise control and durability during use.
Type Sculpturing mallet
Weight 300g
Head Material Wood
Handle Material Ash wood
(Ø) 80mm
Length 220mm

Reviews

Be the first to submit a review

Trustpilot