Kirschen 3424000 Groove Cutting Set 4-Piece Sizes: 8mm 8mm 6mm 1 piece

MPN
3424000
Brand
Kirschen
EAN-13
4016649034241
Order Code
04-6004
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £72.41 £61.55
10+ £59.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kirschen's 3424000 groove carving knife is a single-piece tool designed for precision groove cutting. This high-quality knife is crafted for detailed wood carving and intricate design work. It is ideal for artisans and woodworkers looking for reliable and durable equipment for decorative carvings.
Type Groove carving knife
Blade Width 120mm
Length 245mm
Weight 298g

Reviews

Be the first to submit a review

Trustpilot