Kirschen 3406000 Groove Cutting Set 6-Piece for Precision Woodworking

MPN
3406000
Brand
Kirschen
EAN-13
4016649034166
Order Code
04-6003
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kirschen 3406000 groove cutting set by Kirschen is a high-quality tool designed for precision woodworking tasks. It features durable components suited for creating clean and precise grooves in various wood surfaces. This set is typically used in professional cabinetry and fine furniture making.
Type Groove carving chisel
Blade Width 170mm
Colour Wood
Length 245mm
Weight 353g

Reviews

Be the first to submit a review

Trustpilot