Kirschen 3352000 Groove Cutting Blade Angled Long Blade with Handle

MPN
3352000
Brand
Kirschen
EAN-13
4016649033527
Order Code
04-5993
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Kirschen groove cutting blade 3352000 is a reliable carving knife designed for precision work. Manufactured by Kirschen, it features sharp edges ideal for detailed woodworking tasks. This tool is typically used for creating fine grooves and intricate designs in various wood projects.
Type Groove carving knife
Blade Width 40mm
Length 235mm
Weight 38g

Reviews

Be the first to submit a review

Trustpilot