Kirschen 1639020 Woodturning Chisel 20mm HRC 61 Beech Handle 300mm

MPN
1639020
Brand
Kirschen
EAN-13
4016649166300
Order Code
04-5962
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.16 £27.34
10+ £26.05
50+ £25.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1639020 woodturning chisel features a 20mm straight edge with a long handle. This chisel is ideally suited for precise woodturning tasks due to its sturdy construction. It is a reliable tool for both amateur and professional woodworkers.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 580mm
Weight 491g

Reviews

Be the first to submit a review

Trustpilot