Kirschen 1629004 Turning Chisel Flat Chisel Diagonal Long Handle 300mm

MPN
1629004
Brand
Kirschen
EAN-13
4016649164603
Order Code
04-5955
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.40 £22.44
10+ £21.23
50+ £20.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kirschen 1629004 is a woodturning chisel featuring a flat or angled design for precise woodworking tasks. Manufactured by Kirschen, this robust tool is ideal for detailed carving and shaping of wood. Suitable for both professional craftsmen and hobbyists, it is designed for reliability and durability in various woodturning applications.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 300mm
Weight 342g

Reviews

Be the first to submit a review

Trustpilot