Kirschen 1619016 Gouge 300mm Gouge Hollow Pipe with Long Handle

MPN
1619016
Brand
Kirschen
EAN-13
4016649163583
Order Code
04-5953
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.30
10+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kirschen manufactures the 1619016, a hollow-ingrained woodturning chisel suitable for precision woodworking. This tool features a robust build akin to a crowbar for enhanced durability. Ideal for intricate woodturning tasks, the chisel is sold individually and identified with the code 04016649163583.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 580mm
Weight 408g

Reviews

Be the first to submit a review

Trustpilot