Kirschen 1619012 Turning Chisel Gouge Hollow with Long Handle 300mm

MPN
1619012
Brand
Kirschen
EAN-13
4016649163521
Order Code
04-5951
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1619012, manufactured by Kirschen, is a hollow chisel designed for precision woodturning tasks. This single-piece tool features a robust construction ideal for detailed carving and shaping projects. Commonly used in woodworking, it assists craftsmen in creating intricate designs and smooth finishes.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 580mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot