Kirschen 1431016 Gouge Short Light Beech Handle DIN 5142-1pc

MPN
1431016
Brand
Kirschen
EAN-13
4016649141161
Order Code
04-5907
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £25.71 £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kirschen manufactures the 1431016 firmer chisel, featuring a robust construction akin to a crowbar. This chisel is designed for heavy-duty woodworking applications, providing durability and precision. Ideal for carving and shaping wood, it serves both amateur and professional craftsmen effectively.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 290mm
Weight 162g

Reviews

Be the first to submit a review

Trustpilot