Kirschen 1305012 Lochbeitel Heavy DIN 5143 with Round Beech Stock

MPN
1305012
Brand
Kirschen
EAN-13
4016649135122
Order Code
04-5896
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.31 £34.26
10+ £32.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kirschen's 1305012 mortise chisel features a robust design suitable for heavy-duty woodworking. This high-quality chisel is ideal for creating precise, deep mortises in wood. Its durable construction makes it a reliable tool for professional carpenters and enthusiastic hobbyists alike.
Type Mortise chisel
Blade Width 45mm
Number of Pieces 1
Length 380mm
Weight 535g

Reviews

Be the first to submit a review

Trustpilot