Kirschen 1205030 Nero Chisel Half Length Heavy Beech Stock Chamfered

MPN
1205030
Brand
Kirschen
EAN-13
4016649125550
Order Code
04-5879
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.00
10+ £39.56
50+ £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kirschen 1205030 wood chisel is a high-quality tool designed for precision woodworking tasks. Manufactured by Kirschen, it features a sharp blade ideal for carving and shaping wood. Commonly used in carpentry, it excels in achieving detailed and accurate cuts.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 365mm
Weight 529g

Reviews

Be the first to submit a review

Trustpilot