Kirschen 1205026 Nero Carpenter's Chisel Half Length Heavy Side Chamfer

MPN
1205026
Brand
Kirschen
EAN-13
4016649125451
Order Code
04-5875
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.58
10+ £36.26
50+ £36.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen chisel 1205026 is a robust tool designed for precision woodworking. Made by Kirschen, it features a durable steel blade ideal for carving and shaping wood. This chisel is perfect for carpentry tasks that require accuracy and control.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 370mm
Weight 517g

Reviews

Be the first to submit a review

Trustpilot