Kirschen 1008024 Ripping Chisel Short Light 2-K Handle Side Chamfering

MPN
1008024
Brand
Kirschen
EAN-13
4016649108553
Order Code
04-5821
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kirschen 1008024 chisel is a robust tool designed for both ripping and pairing tasks. Featuring a dual-component 2-K handle, it provides enhanced grip and comfort during use. This versatile tool is ideal for woodworking and demolition applications, functioning effectively as a chisel or crowbar.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 320mm
Weight 256g

Reviews

Be the first to submit a review

Trustpilot