Kirschen 1008016 Ripping Chisel 16mm Short Light DIN 5139 25° Angle

MPN
1008016
Brand
Kirschen
EAN-13
4016649108355
Order Code
04-5817
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.72 £20.16
10+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1008016 is a high-quality chisel featuring a 16mm blade, designed for precision woodworking tasks. This versatile tool is suitable for detailed pairing and ripping applications, providing excellent control and accuracy. Made by the reputable brand Kirschen, it is ideal for both professional craftspeople and hobbyists.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 315mm
Weight 196g

Reviews

Be the first to submit a review

Trustpilot