Kirschen 1008014 Ripping Chisel 14mm Short Light Carbon Steel

MPN
1008014
Brand
Kirschen
EAN-13
4016649108300
Order Code
04-5815
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kirschen 1008014 ripping chisel features a 14mm blade, ideal for heavy-duty tasks. Manufactured by Kirschen, it combines the functionality of a chisel and crowbar for robust applications. This versatile tool is commonly used for woodworking and demolition tasks.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 315mm
Weight 190g

Reviews

Be the first to submit a review

Trustpilot