Kirschen 1008006 Ripping Chisel 6mm Lightweight Hand-Forged HRC61

MPN
1008006
Brand
Kirschen
EAN-13
4016649108102
Order Code
04-5811
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kirschen 1008006 chisel features a 6mm blade, ideal for precise woodwork. Typically used for tasks requiring both a chisel and crowbar function, it offers versatility. Manufactured by Kirschen, this tool is designed for durability and efficiency in pairing tasks.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 310mm
Weight 154g

Reviews

Be the first to submit a review

Trustpilot