Kirschen 1001035 Ripping Chisel Light Short Beech Handle Chamfered

MPN
1001035
Brand
Kirschen
EAN-13
4016649101806
Order Code
04-5796
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.87
10+ £28.47
50+ £28.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kirschen manufactures the Ripping chisel with handle 1001035, featuring a strong and durable design. Typically used in woodworking, it excels in tasks requiring precision and control. Suitable for both heavy-duty chiselling and light prying, it serves a dual purpose similar to a crowbar.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 355mm
Weight 370g

Reviews

Be the first to submit a review

Trustpilot