Kirschen 1001032 Ripping Chisel Short Light Beech Handle Chamfered

MPN
1001032
Brand
Kirschen
EAN-13
4016649101752
Order Code
04-5795
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.57
10+ £26.27
50+ £26.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1001032 is a versatile ripping chisel with a robust handle, designed for tasks requiring a crowbar. Manufactured by Kirschen, this chisel is ideal for pairing work, ensuring precision and strength in woodworking applications. Typically, it is used for removing tough materials and preparing wood surfaces.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 340mm
Weight 338g

Reviews

Be the first to submit a review

Trustpilot