Kirschen 1001030 Ripping Chisel Short Light Beech Handle DIN 5139

MPN
1001030
Brand
Kirschen
EAN-13
4016649101707
Order Code
04-5794
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.30
10+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kirschen 1001030 is a versatile chisel ideal for pairing and prying tasks. Manufactured by Kirschen, it combines the functionalities of a chisel and a crowbar. This tool is suitable for woodworking and general demolition work.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 340mm
Weight 304g

Reviews

Be the first to submit a review

Trustpilot