Kirschen 1001006 Ripping Chisel Short Light Beech Handle Side Chamfering

MPN
1001006
Brand
Kirschen
EAN-13
4016649101103
Order Code
04-5775
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Kirschen 1001006 is a robust ripping chisel, ideal for woodworking and demolition tasks. Manufactured by Kirschen, it features a durable design suitable for heavy-duty use. This chisel can also function as a crowbar, making it versatile for construction and renovation projects.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 260mm
Weight 102g

Reviews

Be the first to submit a review

Trustpilot