Kingston DTX/128GB DataTraveler Exodia 128 GB USB 3.2 Flash Drive

MPN
DTX/128GB
EAN-13
0740617309928
Order Code
19-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

This Kingston Technology DataTraveler® Exodia 128GB USB 3.2 drive makes easy access to laptops, desktop PCs, monitors and other digital devices. This device is backwards compatible making it suitable for USB 2.0 ports.

DT Exodia allows quick transfers and convenient storage of documents, music, videos and more. Its practical design and fashionable colours make it ideal for everyday use at work, home, school or wherever you need to take your data.

DT Exodia is available in capacities of up to 256GB and is backed by a five-year manufacturer warranty, free technical support and legendary Kingston Technology® reliability.


  • Features: Large loop easily attaches to key rings
  • Capacities available: 32GB, 64GB, 128GB, 256GB
  • Speed: USB 3.2 Gen 1 speeds
  • Dimensions: 67.3mm x 21.04mm x 10.14mm
  • Weight: 11g
  • Operating temperature: 0° ~ 60°C
  • Storage temperature: -20° ~ 85°C
  • Warranty: 5 year manufacturer
  • Compatible with: Windows 11, 10, 8.1, macOS v.10.14.x+, Linux v.2.6.x+, Chrome OS
USB Rating 3.2 Gen 1
Capacity Options 128GB
Classification USB 3.2
Compatible operating systems Windows 11/10, macOS (v. 12.7.6 +), Linux (v. 4.4.x +), Chrome OS
Connector(s) USB A
Depth 67.3mm
Device interface USB Type-A
Form Factor Cap
Harmonized System (HS) code 84717070
Height 10.1mm
Key ring Yes
Master (outer) case gross weight 627.24g
Master (outer) case height 114.3mm
Master (outer) case length 171.4mm
Master (outer) case width 120.7mm
Operating temperature (T-T) 0 - 60°C
Package depth 10.9mm
Package height 114.3mm
Package weight 21.66g
Package width 101.6mm
Plug and Play Yes
Product colour Black, Yellow
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85°C
Type Flash
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 11g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot