DataTraveler Exodia USB 3.2 Flash Drive Range

Kingston Technology's DataTraveler® Exodia features USB 3.2 Gen 1 performance for easy access to laptops, desktop PCs, monitors and other digital devices.

DT Exodia allows quick transfers and convenient storage of documents, music, videos and more. Its practical design and fashionable colours make it ideal for everyday use at work, home, school or wherever you need to take your data.

DT Exodia is available in capacities of up to 256GB and is backed by a five-year manufacturer warranty, free technical support and legendary Kingston Technology® reliability.

  • Features: Large loop easily attaches to key rings
  • Capacities available: 32GB, 64GB, 128GB, 256GB
  • Speed: USB 3.2 Gen 1 speeds
  • Dimensions: 67.3mm x 21.04mm x 10.14mm
  • Weight: 11g
  • Operating temperature: 0° ~ 60°C
  • Storage temperature: -20° ~ 85°C
  • Warranty: 5 year manufacturer
  • Compatible with: Windows 11, 10, 8.1, macOS v.10.14.x+, Linux v.2.6.x+, Chrome OS
Description Image Product Buy Pricing (Ex VAT) Capacity Options Product colour USB Rating Classification Compatible operating systems Connector(s) Depth Device interface Form Factor Harmonized System (HS) code Height Key ring Master (outer) case gross weight Master (outer) case height Master (outer) case length Master (outer) case width Operating temperature (T-T) Package depth Package height Package weight
Kingston DTX/128GB DataTraveler Exodia 128 GB USB 3.2 Flash Drive
Kingston DTX/128GB DataTraveler Exodia 128 GB USB 3.2 Flash Drive
Standard range
Order code: 19-9986
MPN: DTX/128GB

Available to back orderBack-order availability date - 06/11/2026
1+ £15.81
Price per unit Ex VAT
128GB Black, Yellow 3.2 Gen 1 USB 3.2 Windows 11/10, macOS (v. 12.7.6 +), Linux (v. 4.4.x +), Chrome OS USB A 67.3mm USB Type-A Cap 84717070 10.1mm Yes 627.24g 114.3mm 171.4mm 120.7mm 0 - 60°C 10.9mm 114.3mm 21.66g
Kingston DTX/256GB DataTraveler Exodia 256 GB USB 3.2 Flash Drive
Kingston DTX/256GB DataTraveler Exodia 256 GB USB 3.2 Flash Drive
Standard range
Order code: 19-9988
MPN: DTX/256GB

Available to back orderBack-order availability date - 06/11/2026
1+ £36.60
Price per unit Ex VAT
256GB Black, Pink 3.2 Gen 1 USB 3.2 Windows 11/10, macOS (v. 12.7.6 +), Linux (v. 4.4.x +), Chrome OS USB A 67.3mm USB Type-A Cap 84717070 10.1mm Yes 627.24g 114.3mm 171.4mm 120.7mm 0 - 60°C 10.9mm 114.3mm 21.66g

Trustpilot