Kingbright WP7676CSYC 7.6mm 2V Yellow LED Superflux PCB 70°

MPN
WP7676CSYC
Brand
Kingbright
Order Code
72-9622

Discontinued


High brightness 2V PCB mounting superflux yellow LED from Kingbright in a 7.6mm square water clear package.
  • High luminance
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
  • Kingbright WP7676C series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Water clear
LED Colour Yellow
Viewing Angle 70°
Forward Current 30mA
Luminosity 700mcd
Dominant Wavelength 589nm
Forward Voltage 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot