Kingbright TC15-11GWA 8x8 Green Dot Matrix Display Anode

MPN
TC15-11GWA
Brand
Kingbright
Order Code
57-0690

Discontinued


38mm 8x8 green dot matrix display from Kingbright with high contrast and light output, stackable and mounted easily on PC boards or sockets.


  • 38mm (1.5in) character height
  • Dot size 3.7mm
  • Low current operation
  • Compatible with ASCII and EBDIC codes
  • Vertically and horizontally stackable
  • White dot on grey face
  • Column cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common anode
Forward Current 25mA
Forward Voltage 2.1V
Height 38mm
LED Colours Green
Length 38mm
No of Segments 8x8
Width 10.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 57-0690

Q. What is the Pinout for this display?

A. Hi Josh, thank you for your question. The data sheet can be found here; this has the connection details.


Trustpilot