Kingbright TA07-11GWA 17.3mm Green LED Dot Matrix Display

Order Code:

57-0660

Brand: Kingbright MPN: TA07-11GWA

Discontinued


A miniature 5x7 dot matrix display with X-Y select capabilities. Low current operation, compatible with ASCII and EBCDIC, stackable, easy mounting on PCBs or sockets, mechanically rugged, with a gray face, white dots, and green LED display. Column anode.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colours Green
No of Segments 5x7
Common Connection Common anode
Forward Current 25mA
Forward Voltage 2.2V
Height 17.78mm
Length 12.7mm
Width 6.4mm

Trustpilot