Kingbright SC56-11LSRWA 14.2mm 7 Segment Red Display

Order Code:

57-1448

Brand: Kingbright MPN: SC56-11LSRWA

Discontinued


Red 14.2mm (0.56in high) seven segment LED display from Kingbright.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common cathode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.65V
Length 12.7mm
Width 8mm
Common Connection Common cathode
Forward Current 30mA
Height 19.05mm
Luminous Intensity 6mcd

You may also like


Trustpilot