Kingbright SC52-11LEWA 13.2mm High Efficiency Red LED LC Display Cathode

MPN
SC52-11LEWA
Brand
Kingbright
Order Code
57-1415

Discontinued


A 13.2mm (0.52in high) low current seven segment display. Right hand decimal, minimum luminous intensity (1.4mcd) high light output at low current, excellent character appearance, easy mounting on PCBs or sockets, IC compatible, mechanically rugged. Gray face, white segments, high efficiency red LED display. Common cathode.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.52in
Forward Voltage 1.7V
Length 12.4mm
Width 7mm
Common Connection Common cathode
Forward Current 30mA
Height 17.5mm
Luminous Intensity 1.4mcd

Trustpilot