Kingbright SC43-11EWA 10.9mm High Efficiency Red LED Display Cathode

MPN
SC43-11EWA
Brand
Kingbright
Order Code
57-0375

Discontinued


A 10.9mm (0.43in) seven segment high efficiency red LED display from Kingbright with 5.6mcd luminosity.


  • Right hand decimal
  • IC compatible
  • Low current operation
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Pin compatible with many other manufacturers' products
  • Common cathode
  • Kingbright S43 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.43in
Forward Voltage 2V
Length 12.6mm
Width 7.87mm
Common Connection Common cathode
Forward Current 30mA
Height 19mm
Luminous Intensity 5.6mcd

Trustpilot