Christmas Opening Hours and Delivery Dates here

Kingbright SC36-11EWA 9mm Red LED Display Cathode

Order Code:

57-0306

Brand: Kingbright MPN: SC36-11EWA

Discontinued


High efficiency red, common cathode, single, seven-segment LED display, 9mm (0.36in) in height.
  • Low current operation
  • PCB or socket mountable
  • White segments on grey face
  • Right hand decimal point
  • Kingbright SA36-11/SC36-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.36in
Forward Voltage 2V
Length 7.5mm
Width 8.5mm
Common Connection Common cathode
Forward Current 30mA
Height 14mm
Luminous Intensity 1.9mcd

Trustpilot