Kingbright SC32-11GWA 8mm Green LED Display Cathode

MPN
SC32-11GWA
Brand
Kingbright
Order Code
57-0302
Country of Origin
China

Discontinued


This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This green LED display has white segments on a grey surface.


  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB
  • IC compatible
  • Common cathode
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.32in
Forward Voltage 2.2V
Length 7.5mm
Width 6.5mm
Common Connection Common cathode
Forward Current 25mA
Height 13mm
Luminous Intensity 1.4mcd

Trustpilot