Kingbright SC23-12HWA 56.9mm Red LED Display Cathode

MPN
SC23-12HWA
Brand
Kingbright
Order Code
57-0235
Country of Origin
China

Discontinued


This 56.9mm (2.24in high) seven segment red display from Kingbright employs advanced GaAlAs technology to produce a very high output display.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common cathode
  • White diffused segments and grey display surface to maximise on/off contrast
  • Each segment contains four LED chips, decimal point has two
  • Kingbright S23 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 2.3in
Forward Voltage 2V
Length 48mm
Width 12mm
Common Connection Common cathode
Forward Current 25mA
Height 70mm
Luminous Intensity 2.2mcd

Alternatives (1)


Trustpilot