Christmas Opening Hours and Delivery Dates here

Kingbright SA52-11LSRWA 13.2mm Super Bright Red LED LC Display Anode

Order Code:

57-1420

Brand: Kingbright MPN: SA52-11LSRWA

Discontinued


A 13.2mm (0.52in high) low current seven segment display. Right hand decimal, 8mcd luminous intensity, high light output at low current, excellent character appearance, easy mounting on PCBs or sockets, IC compatible, mechanically rugged. Gray face, white segments, high efficiency red LED display. Common anode.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.5in
Forward Voltage 2V
Length 12.7mm
Width 8mm
Common Connection Common anode
Forward Current 30mA
Height 19.05mm
Luminous Intensity 9mcd

Trustpilot