Kingbright SA43-11HWA 10.9mm Red LED Display Anode

MPN
SA43-11HWA
Brand
Kingbright
Order Code
57-0360

Discontinued


A 10.9mm (0.43in) seven segment bright red LED display from Kingbright with 900ucd luminosity.
  • Right hand decimal
  • IC compatible
  • Low current operation
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Pin compatible with many other manufacturers' products
  • Common anode
  • Kingbright S43 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.43in
Forward Voltage 2V
Length 12.6mm
Width 7.87mm
Common Connection Common anode
Forward Current 25mA
Height 19mm
Luminous Intensity 0.9mcd

Trustpilot