Kingbright SA39-11SURKWA 9.9mm Single Digit Numeric Display

MPN
SA39-11SURKWA
Brand
Kingbright
Order Code
55-9363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 334 in stockContact us for additional stock

Kingbright SA39-11SURKWA 9.9mm Single Digit Numeric Display - Single digit seven-segment high efficiency red LED display from Kingbright with a digit height of 9.9mm (0.39in).
  • SA39-11SURKWA
  • Low current operation
  • Easily mounted on PCB or socket
  • White segments on a grey face
  • Right hand decimal point
  • High contrast and light output
  • Mechanically rugged
  • Common anode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.39mm
Forward Voltage 1.85V
Length 10mm
Width 7mm
Common Connection Common Anode
Forward Current 30mA
Height 13mm
Luminous Intensity 16mcd

Reviews

Be the first to submit a review

Trustpilot