Kingbright SA36-11SURKWA 9.14mm Single Digit Numeric Display

MPN
SA36-11SURKWA
Brand
Kingbright
Order Code
55-9362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.449
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 349 in stockContact us for additional stock

Kingbright SA36-11SURKWA 9.14mm Single Digit Numeric Display - Super bright red, common anode, single, seven-segment LED display, 9mm (0.36in) in height.
  • SA36-11SURKWA
  • Low current operation
  • PCB or socket mountable
  • White segments on grey face
  • Right hand decimal point

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.36mm
Forward Voltage 1.85V
Length 7.5mm
Width 8.5mm
Common Connection Common Anode
Forward Current 30mA
Height 14mm
Luminous Intensity 10mcd

Reviews

Be the first to submit a review

Trustpilot