Kingbright SA36-11EWA 9mm Red LED Display Anode

MPN
SA36-11EWA
Brand
Kingbright
Order Code
57-0304

Discontinued


High efficiency red, common anode, single, seven-segment LED display, 9mm (0.36in) in height.


  • Low current operation
  • PCB or socket mountable
  • White segments on grey face
  • Right hand decimal point
  • Kingbright SA36-11/SC36-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.36in
Forward Voltage 2V
Length 7.5mm
Width 8.5mm
Common Connection Common anode
Forward Current 30mA
Height 14mm
Luminous Intensity 1.9mcd

Trustpilot