Kingbright SA32-11GWA 8mm Green LED Display Anode

Order Code:

57-0300

Brand: Kingbright MPN: SA32-11GWA

Discontinued


This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This green LED display has white segments on a grey surface.
  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB
  • IC compatible
  • Common anode
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.32in
Forward Voltage 2.2V
Length 7.5mm
Width 6.5mm
Common Connection Common anode
Forward Current 25mA
Height 13mm
Luminous Intensity 1.4mcd

Alternatives (1)


Trustpilot