Kingbright SA18-11SURKWA 44.5mm Single Digit Numeric Display

MPN
SA18-11SURKWA
Brand
Kingbright
Order Code
55-9364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 180 in stockAdditional quantity lead time 11 weeks

Kingbright SA18-11SURKWA 44.5mm Single Digit Numeric Display - A 45mm high seven segment super bright red LED display from Kingbright with a 75mcd luminous intensity.
  • SA18-11SURKWA
  • Right hand decimal point
  • Connections running along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common anode
  • White diffused segments on a grey background

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1.75mm
Forward Voltage 5.6V
Length 38mm
Width 11mm
Common Connection Common Anode
Forward Current 30mA
Height 56mm
Luminous Intensity 31mcd

Reviews

Be the first to submit a review

Trustpilot