Kingbright SA10-21HWA 1 Red LED Display Anode

Kingbright SA10-21HWA 1" Red LED Display Anode

MPN
SA10-21HWA
Brand
Kingbright
Order Code
57-0200

Discontinued


A 25.4mm seven segment display. Right hand decimal, low current operation, excellent character appearance, easy mounting on PC,boards or sockets, IC compatible, mechanically rugged. Gray face, white segments, bright red LED display. Common anode.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1in
Forward Voltage 4.5V
Length 24mm
Width 10.5mm
Common Connection Common Anode
Forward Current 25mA
Height 34mm

Trustpilot