Kingbright L972A11PWASRC 3.65mm White/Red LED Bi-colour

MPN
L972A11PWASRC
Brand
Kingbright
Order Code
55-0182

Discontinued


A bi-colour LED in a water clear 3.65mm, leaded package containing a white LED and a super bright red LED connected in inverse parallel. Applications include industrial, automotive, model railways and toys.


  • Viewing angle 120°
  • Applications include industrial, automotive, model railways and toys
  • Kingbright L-972A11PWASRC

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / white
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 150 (red) / 320 (white)mcd
Forward Voltage 1.85 (red) / 3.2 (white)V
Viewing Angle 120°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3.65mm

Accessories


Trustpilot