Kingbright L-93 IR LED and Phototransistor Spectrally and Mechanically Matched

Kingbright Brand: Kingbright

A set of spectrally and mechanically matched infra red devices consisting of a T-1 3mm IR LED and a T-1 3mm phototransistor.

  • Blue transparent lenses
  • Viewing angle of the IR LED is 34°
  • Operating temperature -40°C to 85°C
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-93 Series
Description Image Product Buy Pricing (Ex VAT) Type Operating Voltage Forward Current Dice Intensity Spectral Bandwidth Viewing Angle Lens Type Maximum Operating Temperature Minimum Operating Temperature Size Spectral Wavelength Wavelength
Kingbright L-934F3BT 3mm IR Emitting LED 940nm
Kingbright L-934F3BT 3mm IR Emitting LED 940nm
Standard range
Order code: 58-2006
MPN: L-934F3BT

Order in multiples of 5


Despatched same day - 1,067 in stockAdditional quantity lead time 11 weeks
5+ £0.120
100+ £0.094
500+ £0.082
Price per unit Ex VAT
IR LED 1.2V 50mA GaAs 32mW/sr 50nm 34° Blue transparent +85°C -40°C 3mm 940nm 940nm
Kingbright L-93DP3BT 3mm Phototransistor 940nm 30V
Kingbright L-93DP3BT 3mm Phototransistor 940nm 30V
Standard range
Order code: 58-2005
MPN: L-93DP3BT

Order in multiples of 5


Despatched same day - 1,308 in stockAdditional quantity lead time 11 weeks
5+ £0.188
50+ £0.145
100+ £0.132
500+ £0.121
Price per unit Ex VAT
IR phototransistor 30V 0.6mA Blue transparent +85°C -40°C 3mm 940nm 940nm

Trustpilot