Kingbright L-816BYD 10mm Yellow LED Flashing

Order Code:

55-0765

Brand: Kingbright MPN: L-816BYD

Discontinued


Standard 10mm 12V yellow LED with an inbuilt IC to produce a continuous flash at 1.5 to 2.5Hz. No series resistor is required. Suitable for warning devices such as alarm systems. 70mcd luminous intensity.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590
Forward Current 56mA
Lens Type Yellow diffused
Luminous Intensity 70mcd
Reverse Voltage 0.5V
Viewing Angle 60°
Forward Voltage Typical 12V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 10mm

Accessories

You may also like


Trustpilot