Kingbright L-816bsrd/b 10mm Super Bright Red LED Flashing

MPN
L-816BSRD/B
Brand
Kingbright
Order Code
55-0755
Country of Origin
China

Discontinued


Standard 10mm 12V super bright red LED with an inbuilt IC to produce a continuous flash at 1.5 to 2.5Hz. No series resistor is required. Suitable for warning devices such as alarm systems. 400mcd luminous intensity



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 56mA
Lens Type Red diffused
Luminous Intensity 400mcd
Forward Voltage 0.5V
Viewing Angle 60°
Forward Voltage Typical 12V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 10mm

Accessories


Trustpilot